Print Page
1,258 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.240 | $0.00 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.465 |
| 10+ | $0.293 |
| 100+ | $0.198 |
| 1000+ | $0.145 |
| 5000+ | $0.138 |
| 10000+ | $0.134 |
| 25000+ | $0.132 |
| 50000+ | $0.129 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.240 |
| 5000+ | $0.228 |
| 10000+ | $0.205 |
| 20000+ | $0.187 |
| 30000+ | $0.176 |
| 50000+ | $0.164 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE1AA100NRCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel47AC4779
Re-Reel53W3746RL
Cut Tape53W3746
Product RangeS Series
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)10V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityBi-Polar [Non-Polar]
Product RangeS Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter4mm
Product Length-
Product Width-
Product Height5.4mm
Ripple Current25mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
S Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.4mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
10µF
ESR
-
Polarity
Bi-Polar [Non-Polar]
Capacitance Tolerance
± 20%
Product Diameter
4mm
Product Width
-
Ripple Current
25mA
Operating Temperature Max
85°C
MSL
-
Alternatives for EEE1AA100NR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

