Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.142 |
| 3000+ | $0.125 |
| 5000+ | $0.119 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$142.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFC1V100ARCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.64AH3157
Product RangeFC Series
AE Capacitor CaseRadial Can - SMD
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage Rating35V
Voltage(DC)35V
ESR-
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Series NameEEEFC
Product RangeFC Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Ripple Current AC95mA
Product Diameter5mm
Diameter5mm
Product Length-
Product Width-
Height5.4mm
Product Height5.4mm
Ripple Current95mA
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AE Capacitor Case
Radial Can - SMD
Capacitance
10µF
Voltage(DC)
35V
Lifetime @ Temperature
1000 hours @ 105°C
Series Name
EEEFC
Capacitance Tolerance
± 20%
Ripple Current AC
95mA
Diameter
5mm
Product Width
-
Product Height
5.4mm
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Can - SMD
Voltage Rating
35V
ESR
-
Polarity
Polar
Product Range
FC Series
Capacitor Terminals
Solder
Product Diameter
5mm
Product Length
-
Height
5.4mm
Ripple Current
95mA
Operating Temperature Min
-40°C
Qualification
AEC-Q200
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

