Print Page
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.318 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.318 |
| 10+ | $0.144 |
| 100+ | $0.132 |
| 1000+ | $0.111 |
| 5000+ | $0.103 |
| 10000+ | $0.101 |
| 25000+ | $0.099 |
| 50000+ | $0.097 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.123 |
| 4000+ | $0.117 |
| 8000+ | $0.113 |
| 12000+ | $0.110 |
| 20000+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHB0J330RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel50AK1021
Re-Reel21AJ9935RL
Cut Tape21AJ9935
Product RangeHB Series
Capacitor Case / PackageRadial Can - SMD
Capacitance33µF
Voltage(DC)6.3V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeHB Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter4mm
Product Length-
Product Width-
Product Height5.8mm
Ripple Current29mA
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
6.3V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
HB Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.8mm
Supplier Package
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Capacitance
33µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
4mm
Product Width
-
Ripple Current
29mA
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

