Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 25+ | $1.360 |
| 100+ | $1.240 |
| 250+ | $1.140 |
| 500+ | $1.050 |
| 1000+ | $0.903 |
| 5000+ | $0.797 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETG1A471UPCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel62W7206RL
Cut Tape62W7206
Product RangeTG Series
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)10V
ESR0.3ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeTG Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Ripple Current270mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
TG Series
Capacitor Terminals
Solder
Product Length
-
Ripple Current
270mA
Operating Temperature Max
125°C
MSL
-
Capacitance
470µF
ESR
0.3ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for EEETG1A471UP
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

