Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEHZU1J181UVCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.18AR2728
Product RangeZUU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $1.840 |
| 25+ | $1.670 |
| 50+ | $1.590 |
| 100+ | $1.500 |
| 250+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZU1J181UVCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.18AR2728
Product RangeZUU Series
Technical Datasheet
Capacitance180µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.01ohm
Lifetime @ Temperature4000 hours @ 135°C
Product Diameter10mm
Product Length-
Product Width-
Product Height16.8mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeZUU Series
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
180µF
Voltage(DC)
63V
ESR
0.01ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZUU Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Product Length
-
Product Height
16.8mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
