Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELK-EA102FACopy
Newark Part No.49W8228
Product RangeELKEA Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELK-EA102FACopy
Newark Part No.49W8228
Product RangeELKEA Series
Capacitance1000pF
Voltage Rating50V
Filter TypeEMI, RFI
Current Rating6A
Filter TerminalsSMD
Product RangeELKEA Series
SVHCTo Be Advised
Technical Specifications
Capacitance
1000pF
Filter Type
EMI, RFI
Filter Terminals
SMD
SVHC
To Be Advised
Voltage Rating
50V
Current Rating
6A
Product Range
ELKEA Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
