Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERBRD1R50XCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.80AK4721
Product RangeERBRD Series
Your Part Number
8,588 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 10+ | $0.257 |
| 25+ | $0.237 |
| 50+ | $0.217 |
| 100+ | $0.203 |
| 250+ | $0.184 |
| 500+ | $0.171 |
| 1000+ | $0.160 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERBRD1R50XCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.80AK4721
Product RangeERBRD Series
Fuse Current1.5A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0402 [1005 Metric]
Product RangeERBRD Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
ERBRD Series
Breaking Capacity Current DC
35A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
