Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ6DQF1R2VCopy
Newark Part No.64AK6924
Product RangeERJ-6D Series
Your Part Number
1,131 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $7.500 |
| 100+ | $6.900 |
| 1000+ | $4.760 |
| 5000+ | $3.960 |
| 10000+ | $3.360 |
| 25000+ | $2.640 |
| 50000+ | $2.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$75.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6DQF1R2VCopy
Newark Part No.64AK6924
Product RangeERJ-6D Series
Resistance1.2ohm
Product RangeERJ-6D Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TypeCurrent Sense
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/K
Product Length2mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1.2ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Resistor Technology
Thick Film
Product Length
2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Product Range
ERJ-6D Series
Power Rating
500mW
Resistor Type
Current Sense
Temperature Coefficient
± 100ppm/K
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
