Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ8CWFR030VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel68AK4873
Re-Reel63W1423RL
Cut Tape63W1423
Product RangeERJ-8CW Series
Your Part Number
5,160 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.604 | $6.04 |
| Total Price | $6.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.604 |
| 25+ | $0.533 |
| 50+ | $0.471 |
| 100+ | $0.395 |
| 250+ | $0.334 |
| 500+ | $0.284 |
| 1000+ | $0.238 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.135 |
| 15000+ | $0.129 |
| 25000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8CWFR030VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel68AK4873
Re-Reel63W1423RL
Cut Tape63W1423
Product RangeERJ-8CW Series
Resistance0.03ohm
Product RangeERJ-8CW Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.03ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-8CW Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.65mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ERJ8CWFR030V
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
