Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJB2CFR05VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel21AM9570RL
Cut Tape21AM9570
Product RangeERJ-B2 Series
Your Part Number
3,860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.613 | $6.13 |
| Total Price | $6.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.613 |
| 100+ | $0.553 |
| 500+ | $0.507 |
| 5000+ | $0.452 |
| 10000+ | $0.405 |
| 25000+ | $0.352 |
| 50000+ | $0.304 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB2CFR05VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel21AM9570RL
Cut Tape21AM9570
Product RangeERJ-B2 Series
Resistance0.05ohm
Product RangeERJ-B2 Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +150ppm/K
Product Length1.6mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +150ppm/K
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-B2 Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
