Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJM1WSF20MU SMD Current Sense Resistor, ERJ Series, 0.02 ohm, ERJ-M1W Series, 2512 [6432 Metric], 1 W, ± 1%](https://mexico.newark.com/productimages/standard/en_US/08N2221-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJM1WSF20MUCopy
Newark Part No.08N2221
Product RangeERJ-M1W Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJM1WSF20MUCopy
Newark Part No.08N2221
Product RangeERJ-M1W Series
Resistance0.02ohm
Product RangeERJ-M1W Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length6.4mm
Temperature Coefficient± 75ppm/°C
Product Width3.2mm
Product Height0.8mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Product Length
6.4mm
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-M1W Series
Power Rating
1W
Resistor Technology
Metal Strip
Temperature Coefficient
± 75ppm/°C
Product Height
0.8mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
