Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJPC6B1003VCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.09AN3901
Product RangeERJ-PC6 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.350 |
| 100+ | $0.294 |
| 1000+ | $0.270 |
| 5000+ | $0.186 |
| 10000+ | $0.155 |
| 25000+ | $0.132 |
| 50000+ | $0.104 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPC6B1003VCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.09AN3901
Product RangeERJ-PC6 Series
Resistance100kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeERJ-PC6 Series
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-PC6 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 25ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
