Print Page
1,142 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.540 |
| 25+ | $1.450 |
| 50+ | $1.380 |
| 100+ | $1.300 |
| 250+ | $1.210 |
| 500+ | $1.080 |
| 2500+ | $0.999 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERZE14A821Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 86Y0205 |
| Product Range | ZNR E14 |
| Voltage Rating VAC | 510V |
| Voltage Rating VDC | 670V |
| Product Range | ZNR E14 |
| Clamping Voltage Vc Max | 1.355kV |
| Varistor Case Style | Disc 17.5mm |
| Varistor Type | Zinc Oxide Non-Linear Resistor (ZNR) |
| Peak Surge Current @ 8/20µS | 7.5kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | 460J |
| Automotive Qualification Standard | - |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Voltage Rating VAC | 510V |
|---|---|
| Product Range | ZNR E14 |
| Varistor Case Style | Disc 17.5mm |
| Peak Surge Current @ 8/20µS | 7.5kA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage Rating VDC | 670V |
|---|---|
| Clamping Voltage Vc Max | 1.355kV |
| Varistor Type | Zinc Oxide Non-Linear Resistor (ZNR) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 460J |
| RoHS Phthalates Compliant | To Be Advised |
Alternatives for ERZE14A821
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

