Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQ21405RCopy
Newark Part No.52W2560
Product RangeEVQ2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ21405RCopy
Newark Part No.52W2560
Product RangeEVQ2 Series
Product RangeEVQ2 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max20mA
Actuating Force130gf
Contact Voltage DC Nom15V
Contact Rating20mA at 15VDC
Operating Force1.3N
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
EVQ2 Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
130gf
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
20mA
Contact Voltage DC Nom
15V
Operating Force
1.3N
IP Rating
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
