Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEZAEG3W11AVCopy
Newark Part No.
Re-Reel20AM2296RL
Cut Tape20AM2296
Product RangeEZAEG Series
Your Part Number
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZAEG3W11AVCopy
Newark Part No.
Re-Reel20AM2296RL
Cut Tape20AM2296
Product RangeEZAEG Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case Style0603
No. of Pins2Pins
Operating Voltage50V
Power Dissipation Pd-
Product RangeEZAEG Series
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q200
Diode Case Style
0603
Operating Voltage
50V
Product Range
EZAEG Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
