Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM2S-A-DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AC6240
Your Part Number
3 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $196.770 |
| 10+ | $184.410 |
| 25+ | $173.820 |
| 50+ | $168.530 |
| 100+ | $163.240 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$196.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM2S-A-DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AC6240
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4mm
Mount ColourWhite
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length25.4mm
Width25.4mm
Height4.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
White
Length
25.4mm
Height
4.2mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4mm
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
25.4mm
Product Range
-
Technical Docs (1)
Alternatives for ABM2S-A-D
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
