Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM2S-AT-D0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6242
Your Part Number
3 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $221.900 |
| 5+ | $210.810 |
| 10+ | $200.820 |
| 25+ | $191.950 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$221.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM2S-AT-D0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6242
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4mm
Mount ColourBlack
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length25.4mm
Width25.4mm
Height4.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
25.4mm
Height
4.2mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4mm
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
