Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM4H-AT-T0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6243
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $543.040 |
| 10+ | $509.100 |
| 25+ | $493.430 |
| 50+ | $477.780 |
| 100+ | $459.490 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$543.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM4H-AT-T0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6243
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3.9mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length50.8mm
Width50.8mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
50.8mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.9mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
50.8mm
Product Range
-
Technical Docs (1)
Alternatives for ABM4H-AT-T0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
