Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABMM-A-C20Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.08J1012
Also Known AsGTIN UPC EAN: 07498344045
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $121.310 |
| 5+ | $113.840 |
| 10+ | $108.820 |
| 25+ | $104.220 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$121.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABMM-A-C20Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.08J1012
Also Known AsGTIN UPC EAN: 07498344045
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length19.1mm
Width19.1mm
Height4.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4-way rubber-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Made of weather resistant ABS plastic
- Can be used with miniature and intermediate cable ties
- Designed for indoor environments
- Cable tie entry from all four sides
- CE compliant, UL recognized: E136577
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
19.1mm
Height
4.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
19.1mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
