Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoACC62-AT-D0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6250
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.790 |
| 5+ | $185.010 |
| 10+ | $181.240 |
| 25+ | $177.450 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$188.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoACC62-AT-D0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6250
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter15.7mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length31.4mm
External Width28.5mm
Height16.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
31.4mm
Height
16.5mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
15.7mm
Cable Clamp / Clip Colour
Black
External Width
28.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
