Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoARC.68-S6-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AC6253
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.860 |
| 5+ | $63.330 |
| 10+ | $60.110 |
| 25+ | $57.540 |
| 50+ | $54.970 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$66.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoARC.68-S6-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AC6253
Cable Clamp / Clip TypeAdjustable Releasable Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPP (Polypropylene)
Cable Clamp / Clip ColourNatural
External Length25.4mm
External Width25.4mm
Height24.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adjustable Releasable Cable Clamp
Cable Clamp / Clip Material
PP (Polypropylene)
External Length
25.4mm
Height
24.1mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
