Print Page
1,005 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.294 |
| 2000+ | $0.290 |
| 5000+ | $0.285 |
| 10000+ | $0.279 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBS18-MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14AC0673
Product RangeBS Series
Also Known AsGTIN UPC EAN: 07498383201
Insulator Colour-
Product RangeBS Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® non-insulated butt splice
- Designed to splice two solid or stranded wires together to repair or lengthen wires
- Butted configuration provides low profile for limited space applications
- Internal wire stop assures proper length of insertion into terminal barrel
- Non-insulated barrel can be used to provide an economical termination
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
BS Series
Wire Size AWG Max
18AWG
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for BS18-M
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

