Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.389 |
| 100+ | $0.308 |
| 500+ | $0.256 |
| 1000+ | $0.219 |
| 2500+ | $0.190 |
| 10000+ | $0.169 |
| 25000+ | $0.152 |
Price for:Each
Minimum: 10
Multiple: 10
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
BS
Wire Size AWG Max
18AWG
Insulator Material
Uninsulated
Alternatives for BS18-M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

