Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBT2LH-L0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65H8730
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341258
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.910 |
| 2+ | $37.560 |
| 25+ | $36.440 |
| 100+ | $35.310 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$47.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT2LH-L0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65H8730
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341258
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length221mm
Cable Tie Width7mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangeDome-Top Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Dome-Top® barb ty cable tie features unique patented design with its round smooth edges
- Paired with the stainless-steel locking barb
- Provide consistent performance, reliability and infinite adjustability through entire bundle range
- Light heavy cross section
- Appropriate for indoor/outdoor use
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
- UL 62275 (File E56854), CSA certified standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
221mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7mm
Minimum Loop Tensile Strength
120lb
Product Range
Dome-Top Series
Technical Docs (1)
Alternatives for BT2LH-L0
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
