Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoC060X020YJJCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08J1098
Also Known AsGTIN UPC EAN: 07498351797
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $269.800 |
| 10+ | $261.780 |
| 25+ | $255.100 |
Price for:Pack of 10000
Minimum: 1
Multiple: 1
$269.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC060X020YJJCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08J1098
Also Known AsGTIN UPC EAN: 07498351797
Label TypeSelf Adhesive
Label Dimensions15.3mm x 5.1mm
Label Height5.08mm
Label Width15.24mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Self Adhesive
Label Height
5.08mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Dimensions
15.3mm x 5.1mm
Label Width
15.24mm
Label Material
Polyester
Pack Quantity
10000
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
