Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCT-1005Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.65H9007
Also Known AsGTIN UPC EAN: 07498376438
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $579.910 |
| 2+ | $565.440 |
| 5+ | $550.970 |
Price for:Each
Minimum: 1
Multiple: 1
$579.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The CT-1005 from Panduit is a controlled cycle ferrule crimping tool. The controlled cycle crimp tool with trapezoid profile is suitable for 4AWG to 2AWG (26.0mm² to 35.0mm²) insulated and non-insulated ferrules.
- Specifically designed for the installation of Pan-Term ferrules
- Controlled cycle mechanism assures high quality, consistent terminations
- Ergonomic tool design assures operator comfort, safety and performance
- Multi-position locator facilitates a high quality repeatable crimp
- 8.56inch length, 2.91inch width (closed handle) and 10.6oz weight
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Panduit 2-4AWG Insulated & Non-Insulated Ferrules
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CT-1005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
