Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDCF3WH-XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40C1867
Product RangePan-Way Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $3.090 |
| 25+ | $3.000 |
| 50+ | $2.910 |
| 100+ | $2.820 |
| 500+ | $2.740 |
| 1000+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDCF3WH-XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40C1867
Product RangePan-Way Series
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorWhite
External Length86.7mm
External Width40.6mm
External Height57.2mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
86.7mm
External Height
57.2mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
White
External Width
40.6mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
