Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoF1.5X2WH6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27C3402
Product RangePanduct Series
Your Part Number
114 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
| 5+ | $10.110 |
| 10+ | $9.340 |
| 25+ | $8.670 |
| 50+ | $8.230 |
| 100+ | $7.710 |
| 250+ | $7.250 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$10.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF1.5X2WH6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27C3402
Product RangePanduct Series
External Height - Metric53.8mm
External Width - Metric44.4mm
Length - Metric1.83m
External Height - Imperial2.12"
Raceway / Duct ColorWhite
External Width - Imperial1.75"
Raceway / Duct MaterialPVC (Polyvinylchloride)
Length - Imperial6ft
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
53.8mm
Length - Metric
1.83m
Raceway / Duct Color
White
Raceway / Duct Material
PVC (Polyvinylchloride)
Product Range
Panduct Series
External Width - Metric
44.4mm
External Height - Imperial
2.12"
External Width - Imperial
1.75"
Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
