Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoF1X3WH6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK0640
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.020 |
| 25+ | $55.920 |
| 50+ | $51.950 |
| 100+ | $50.240 |
| 250+ | $48.540 |
Price for:Each
Minimum: 1
Multiple: 1
$61.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF1X3WH6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK0640
Product RangePanduct Series
External Height - Metric79.2mm
External Width - Metric31.8mm
Length - Metric1.83m
External Height - Imperial3.12"
External Width - Imperial1.25"
Length - Imperial6ft
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
79.2mm
Length - Metric
1.83m
External Width - Imperial
1.25"
Raceway / Duct Color
White
Product Range
Panduct Series
External Width - Metric
31.8mm
External Height - Imperial
3.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Alternatives for F1X3WH6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
