Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoF2X3LG6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08AM1989
Product RangePanduct Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.280 |
| 5+ | $54.760 |
| 10+ | $51.560 |
| 25+ | $49.000 |
| 50+ | $46.440 |
Price for:Each
Minimum: 1
Multiple: 1
$58.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF2X3LG6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08AM1989
Product RangePanduct Series
External Height - Metric79.2mm
External Width - Metric57.2mm
Length - Metric1.83m
External Height - Imperial3.12"
External Width - Imperial2.25"
Length - Imperial6ft
Raceway / Duct ColorGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
79.2mm
Length - Metric
1.83m
External Width - Imperial
2.25"
Raceway / Duct Color
Grey
Product Range
Panduct Series
External Width - Metric
57.2mm
External Height - Imperial
3.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Alternatives for F2X3LG6
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
