Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoGEE62F-A-C0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83F7233
Also Known AsGTIN UPC EAN: 07498362713
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $86.900 |
| 10+ | $84.400 |
| 50+ | $79.410 |
| 100+ | $76.410 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$86.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGEE62F-A-C0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83F7233
Also Known AsGTIN UPC EAN: 07498362713
Technical Datasheet
Grommet TypeSlotted Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max1.6mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Slotted grommet edging strip
- Protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts
- Slotted edging recommended for use on irregularly shaped and round panel holes
- Highly flexible, while the adhesive lining ensures the product will stay in place
- Weather-resistant abrasion protection
- Temperature range from -40°F – 122°F (-40°C – 50°C)
Technical Specifications
Grommet Type
Slotted Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
1.6mm
Product Range
-
Technical Docs (2)
Alternatives for GEE62F-A-C0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
