Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | HST3.0-48-2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 66H0240 |
| Product Range | HST Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $182.850 |
| 5+ | $172.090 |
| 10+ | $167.170 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$182.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | HST3.0-48-2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 66H0240 |
| Product Range | HST Series |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 3" |
| I.D. Supplied - Metric | 76.2mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 48" |
| Length - Metric | 1219.2mm |
| I.D. Recovered Max - Imperial | 1" |
| I.D. Recovered Max - Metric | 25.4mm |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| Product Range | HST Series |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 76.2mm |
| Length - Imperial | 48" |
| I.D. Recovered Max - Imperial | 1" |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| I.D. Supplied - Imperial | 3" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1219.2mm |
| I.D. Recovered Max - Metric | 25.4mm |
| Product Range | HST Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
