Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoIAEBHUSBAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AH0766
Product RangeIndustrialNet
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.360 |
| 5+ | $89.600 |
| 10+ | $84.360 |
| 25+ | $80.170 |
| 50+ | $75.980 |
Price for:Each
Minimum: 1
Multiple: 1
$95.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoIAEBHUSBAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AH0766
Product RangeIndustrialNet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP67
IP RatingIP67
Product RangeIndustrialNet
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
IP Rating
IP67
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP67
Product Range
IndustrialNet
Contact Plating
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
