Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoJBP1DWHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66H0347
Product RangeJBP1D Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.490 |
| 5+ | $24.600 |
| 10+ | $23.710 |
| 25+ | $23.030 |
| 50+ | $22.540 |
| 100+ | $22.050 |
Price for:Each
Minimum: 1
Multiple: 1
$25.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJBP1DWHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66H0347
Product RangeJBP1D Series
No. of Ways1
Current Rating-
IP Rating-
Product RangeJBP1D Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ways
1
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Current Rating
-
Product Range
JBP1D Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
