Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLAB250-12-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52AH0709
Product RangePan-Lug LAB Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.430 |
| 5+ | $28.120 |
| 10+ | $26.060 |
| 25+ | $24.290 |
| 50+ | $22.260 |
| 100+ | $20.550 |
Price for:Each
Minimum: 1
Multiple: 1
$31.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLAB250-12-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52AH0709
Product RangePan-Lug LAB Series
Product RangePan-Lug LAB Series
TerminationCrimp
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM12
Stud Size - Imperial1/2"
InsulationNon Insulated
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Two-hole, tin-plated aluminium compression lug
- Colour-coded barrels marked with Panduit and specified competitor die index numbers
- Inspection window aids to visually assure full conductor insertion
- Tin-plate material helps to inhibit corrosion
- UL listed and CSA certified to 35KV and temperature rated to 90°C
- Connector barrel pre-filled with oxide inhibiting joint compound
- For use with stranded aluminium or copper code conductors
- Manufactured from high conductivity thick wall wrought aluminium
- Factory pre-filled with joint compound and sealed with easy pull-out end plug to inhibit corrosion
Technical Specifications
Product Range
Pan-Lug LAB Series
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
1/2"
SVHC
No SVHC (17-Jan-2023)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M12
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
