Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLAB600-12-2Copy
Newark Part No.52AH0711
Product RangePan-Lug LAB Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLAB600-12-2Copy
Newark Part No.52AH0711
Product RangePan-Lug LAB Series
Product RangePan-Lug LAB Series
TerminationCrimp
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM12
Stud Size - Imperial1/2"
InsulationNon Insulated
SVHCTo Be Advised
Product Overview
- Two-hole, tin-plated aluminium compression lug
- Colour-coded barrels marked with Panduit and specified competitor die index numbers
- Inspection window aids to visually assure full conductor insertion
- Tin-plate material helps to inhibit corrosion
- UL listed and CSA certified to 35KV and temperature rated to 90°C
- Connector barrel pre-filled with oxide inhibiting joint compound
- For use with stranded aluminium or copper code conductors
- Manufactured from high conductivity thick wall wrought aluminium
- Factory pre-filled with joint compound and sealed with easy pull-out end plug to inhibit corrosion
Technical Specifications
Product Range
Pan-Lug LAB Series
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
1/2"
SVHC
To Be Advised
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M12
Insulation
Non Insulated
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
