Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLAMA600-38-6YCopy
Newark Part No.72K8799
Product RangeLAMA
Also Known AsGTIN UPC EAN: 07498359617
Technical Datasheet
Product RangeLAMA
TerminationScrew
Wire Size AWG Max2AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (19-Jan-2021)
Product Overview
The LAMA600-38-6Y from Panduit is a LAMA series one hole, single barrel lug. It is made from high strength, extruded aluminium alloy to provide premium electrical and mechanical performance.
- Copper and aluminium conductor material
- Tin plated aluminium material
- #2AWG - 600Kcmil copper and aluminium conductor size
- Tongue length is 45.7mm, width is 40.6mm
- CSA C22.2 no. 65-13 certified
- UL 486A-486B file #E52164 listed
- 90°C UL and CSA temperature rating
- 600V UL and CSA voltage rating
- 1/2in hex key size
Technical Specifications
Product Range
LAMA
Wire Size AWG Max
2AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
3/8"
SVHC
No SVHC (19-Jan-2021)
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
M10
Insulation
Non Insulated
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate

