Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLDPH10EI6-ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28K7215
Product RangePan-Way LDPH Series
Also Known AsGTIN UPC EAN: 07498334428
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.460 |
| 60+ | $5.310 |
| 150+ | $5.170 |
| 300+ | $5.010 |
| 600+ | $4.860 |
| 3000+ | $4.690 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$5.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLDPH10EI6-ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28K7215
Product RangePan-Way LDPH Series
Also Known AsGTIN UPC EAN: 07498334428
Technical Datasheet
External Height - Metric21.8mm
Product RangePan-Way LDPH Series
External Width - Metric38.6mm
Length - Metric1.83m
Raceway / Duct ColorIvory
External Height - Imperial0.86"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.52"
Length - Imperial6ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Way® tamper resistant two-piece latching surface raceway allows cables to be laid in
- Power rated channel
- Supplied with pre-punched mounting holes and factory applied adhesive tape
- For use with LDPH raceway
- Adhesive, screw-on mounting method
- Ul94V-0, Ft4, meets TIA/EIA standards, UL5A listed, UL compliant
- Provide easy and economical solutions for routing any low voltage cable
- Raceway is a perfect solution for schools, hospitals, offices, homes
Technical Specifications
External Height - Metric
21.8mm
External Width - Metric
38.6mm
Raceway / Duct Color
Ivory
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
Product Range
Pan-Way LDPH Series
Length - Metric
1.83m
External Height - Imperial
0.86"
External Width - Imperial
1.52"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
