Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMP250-MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61AC7894
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $495.000 |
| 2+ | $470.440 |
| 5+ | $459.190 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMP250-MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61AC7894
Marker TypeTie On Write On Plate
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions19.1mm x 63.5mm
Cable Diameter Max4.8mm
Cable Diameter Min0.5mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Tie On Write On Plate
Legend Colour
-
Marker Dimensions
19.1mm x 63.5mm
Cable Diameter Min
0.5mm
Product Range
-
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
4.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MP250-M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
