Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $709.420 |
| 2+ | $678.900 |
| 5+ | $648.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$709.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTP6H-E6-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AC4276
Product RangeMTP
Mount Fixing TypeScrew
Mounting Hole Dia3.7mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length243.6mm
Width16mm
Height5.2mm
Product RangeMTP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
243.6mm
Height
5.2mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16mm
Product Range
MTP
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

