Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNK2106MFEICopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41M8288
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498365329
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $2.920 |
| 25+ | $2.830 |
| 50+ | $2.770 |
| 100+ | $2.500 |
| 250+ | $2.200 |
| 500+ | $2.070 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK2106MFEICopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41M8288
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498365329
Accessory TypeFaceplate
No. of Module Spaces2
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourIvory
Product RangeNetKey Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
2
Connector Colour
Ivory
SVHC
No SVHC (04-Feb-2026)
For Use With
Panduit NetKey Series Keystone Modular Connectors
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
NetKey Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
