Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNKPP48FMYCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K3281
Also Known AsGTIN UPC EAN: 07498305602
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $119.650 |
| 5+ | $113.720 |
| 10+ | $111.250 |
| 25+ | $108.060 |
Price for:Each
Minimum: 1
Multiple: 1
$119.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNKPP48FMYCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K3281
Also Known AsGTIN UPC EAN: 07498305602
Connector TypeFibre Optic Patch Panel
No. of Ports48Ports
LAN CategoryCat5e, Cat6
Rack U Height2U
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Fibre Optic Patch Panel
LAN Category
Cat5e, Cat6
Product Range
-
No. of Ports
48Ports
Rack U Height
2U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
