Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNKUKS4SAW-2GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68AK5831
Product RangeNetKey Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.760 |
| 5+ | $11.150 |
| 10+ | $10.650 |
| 25+ | $9.920 |
| 50+ | $9.260 |
| 100+ | $8.650 |
| 250+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$11.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNKUKS4SAW-2GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68AK5831
Product RangeNetKey Series
Accessory TypeSloped Shuttered Faceplate
For Use WithKeystone Modules
No. of Module Spaces4
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product RangeNetKey Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Sloped Shuttered Faceplate
No. of Module Spaces
4
Connector Colour
White
SVHC
No SVHC (04-Feb-2026)
For Use With
Keystone Modules
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
NetKey Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
