Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoP14-4R-CCopy
Newark Part No.97B0652
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498380214
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP14-4R-CCopy
Newark Part No.97B0652
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498380214
Stud Size - MetricM2.5
Stud Size - Imperial4
Stud Size - Imperial#4
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangePan-Term Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M2.5
Stud Size - Imperial
#4
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
To Be Advised
Stud Size - Imperial
4
Wire Size AWG Max
14AWG
Product Range
Pan-Term Series
Insulator Material
Uninsulated
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
