Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPESS-A-ESCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99Y2064
Your Part Number
95 In Stock
390 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.520 |
| 5+ | $28.910 |
| 10+ | $27.470 |
| 25+ | $26.180 |
| 50+ | $24.900 |
| 100+ | $23.770 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$30.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESS-A-ESCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99Y2064
Label TypeIdentification
Label Height-
Label Width-
Label Diameter12.5mm
Label MaterialPolyester
Label LegendEarth Ground (Symbol)
Label ColourBlack on White
Pack Quantity10
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Identification
Label Width
-
Label Material
Polyester
Label Colour
Black on White
Product Range
-
Label Height
-
Label Diameter
12.5mm
Label Legend
Earth Ground (Symbol)
Pack Quantity
10
SVHC
No SVHC (04-Feb-2026)
Alternatives for PESS-A-ES
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
