Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPESW-B-1YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99Y2065
Your Part Number
171 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 5+ | $4.500 |
| 10+ | $4.270 |
| 25+ | $4.070 |
| 50+ | $3.880 |
| 100+ | $3.700 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESW-B-1YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99Y2065
Label TypeWarning
Label Height25.4mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl
Label LegendFlash / Risk Of Electric Shock (Symbol)
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Warning
Label Width
25.4mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
25.4mm
Label Diameter
-
Label Legend
Flash / Risk Of Electric Shock (Symbol)
Pack Quantity
10
SVHC
No SVHC (04-Feb-2026)
Alternatives for PESW-B-1Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
