Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPMCC38H25-MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61AC8065
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $662.620 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$662.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMCC38H25-MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61AC8065
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter9.6mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length12.7mm
External Width12.7mm
Height22.48mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
12.7mm
Height
22.48mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
9.6mm
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
Product Range
-
Alternatives for PMCC38H25-M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
