Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPMV1-3FB-CYCopy
Newark Part No.48AC9706
Product RangePMV Series
Also Known AsGTIN UPC EAN: 07498369518
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMV1-3FB-CYCopy
Newark Part No.48AC9706
Product RangePMV Series
Also Known AsGTIN UPC EAN: 07498369518
Product RangePMV Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1mm²
Wire Size AWG Max18AWG
Stud Size - MetricM3
Stud Size - Imperial#5
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
PMV Series
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Imperial
#5
Insulator Colour
Red
SVHC
To Be Advised
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Stud Size - Metric
M3
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
