Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPN18-6FN-MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AC2040
Product RangeP-FN Series
Also Known AsGTIN UPC EAN: 07498380883
Your Part Number
2,836 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.702 |
| 10+ | $0.681 |
| 25+ | $0.665 |
| 50+ | $0.649 |
| 100+ | $0.634 |
| 500+ | $0.618 |
| 1000+ | $0.572 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN18-6FN-MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AC2040
Product RangeP-FN Series
Also Known AsGTIN UPC EAN: 07498380883
Product RangeP-FN Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Conductor Area CSA1mm²
Wire Size AWG Max18AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
P-FN Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Stud Size - Imperial
#6
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Conductor Area CSA
1mm²
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (1)
Alternatives for PN18-6FN-M
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
