Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV8-10RX-TYCopy
Newark Part No.14AC0849
Product RangePV-RX Series
Also Known AsGTIN UPC EAN: 07498342137
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV8-10RX-TYCopy
Newark Part No.14AC0849
Product RangePV-RX Series
Also Known AsGTIN UPC EAN: 07498342137
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Product RangePV-RX Series
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Alternatives for PV8-10RX-TY
3 Products Found
Product Overview
- Pan-Term® vinyl insulated ring terminal
- Ring tongue design assures a secure connection in high vibration applications
- Insulation support helps to prevent wire damage in bending applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Brazed seam protects terminal barrel from splitting during the crimp process
- UL 486A/B and CSA 22.2 No.65 standards
- For use with CT-720 (CD-720PV8-2); CT-2600/L (CD-2600-PV8)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
8AWG
Product Range
PV-RX Series
Insulator Material
Vinyl
Stud Size - Imperial
#10
Conductor Area CSA
10mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
